SKRPADE010
Alps ElectricSwitch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 4N SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKRPADE010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Dimension:
4.6 x 3.2 x 2.5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
4 N
Contact Rating @ Voltage:
0.05@16VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal Location:
N/A
The ALPS ELECTRIC SKRPADE010 is a tactile switch designed for various electronic applications. This reliable component features a normally open, single-pole single-throw (SPST) configuration. The J-bend design allows for easy installation onto circuit boards. With a low maximum current rating of 0.05A and a voltage rating of 16VDC, this switch is suitable for low-power applications. Additionally, this SMD switch offers a tactile feel with a 4N actuation force, providing a satisfying feedback when pressed. The SKRPADE010 is available in tape and reel (T/R) packaging, making it convenient for bulk manufacturing processes.
Search Keywords:
SKRPADE010
IN STOCK:
24,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.1404
$561.600
8,000
$0.1368
$1,094.400
12,000
$0.1333
$1,599.600
28,000
$0.1284
$3,595.200
52,000
$0.1265
$6,578.000
100,000
+
$0.1246
$12,460.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides