SKSGPCE010
Alps ElectricSwitch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.6N SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKSGPCE010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
12000
Package Type:
Reel
Dimension:
2.7 x 3.52 x 1.4 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.6 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
The ALPS ELECTRIC SKSGPCE010 is a high-quality tactile switch designed for various electronic applications. It features a round button with a gull wing layout, making it easy to press and operate. This switch has a normally open (N.O.) single-pole single-throw (SPST) configuration, allowing for the seamless control of electronic circuits. With a low current rating of 0.05A and a voltage rating of 12VDC, it can be used in a wide range of low-power applications. The switch has a tactile feedback of 1.6N, providing a satisfying click feel during operation. This surface mount device (SMD) switch comes in tape and reel (T/R) packaging, ensuring effortless integration into automated assembly processes. Overall, the ALPS ELECTRIC SKSGPCE010 is a reliable and compact switch choice for designers looking for dependable performance and easy installation.
Search Keywords:
SKSGPCE010
IN STOCK:
20,998
Can Ship immediately
Minimum Order:
2500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.1332
$333.000
5,000
$0.1278
$639.000
7,500
$0.1259
$944.250
12,000
$0.1213
$1,455.600
36,000
$0.1169
$4,208.400
60,000
$0.1151
$6,906.000
108,000
$0.1134
$12,247.200
156,000
+
$0.1117
$17,425.200
Product Guides