SKSNLAE010
Alps ElectricSwitch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 2.4N SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKSNLAE010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Dimension:
6.2 x 3 x 3.5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Rectangular Button
Operating Force:
2.4 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
J-Lead
Seal Location:
N/A
The ALPS ELECTRIC part SKSNLAE010 is a high-quality switch tactile designed for reliable performance in various applications. This switch features a normally open (N.O.) single-pole single-throw (SPST) configuration with a rectangular button and J-leads for easy installation. It operates at a current rating of 0.05A and a voltage rating of 12VDC, making it suitable for low-power electronic devices. The switch has a tactile feedback of 2.4N, providing a satisfying click feel when pressed. It is surface-mountable (SMD) and comes in tape and reel (T/R) packaging for convenient handling and automated assembly.
Search Keywords:
SKSNLAE010
IN STOCK:
22,500
Can Ship immediately
Minimum Order:
2500
Multiple:
2500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.1623
$405.750
5,000
$0.1599
$799.500
7,500
$0.1575
$1,181.250
10,000
$0.1534
$1,534.000
25,000
$0.1474
$3,685.000
50,000
$0.1452
$7,260.000
100,000
+
$0.1430
$14,300.000
CUSTOMERS
ALSO BOUGHT
1128-13-0310
TEST POINT INSULATED JACK - VERTICAL MOUNT
631H/22V
Switch Toggle ON OFF SPST Locking Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount...
4230-T120-K0CE-10A
Circuit Breaker - Thermal Magnetic - 2Pole - 10A - 415VAC - 125VDC - DC Lever - DIN Rail.
11101050
Ferrules Terminal 20-24AWG Copper White 15.5mm Tin Bag