help desk software
DATA SHEET

SKTDLDE010

Alps Electric

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.6N SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKTDLDE010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4500
Package Type:
Reel
Dimension:
3.9mm x 2.9mm x 1.5514052mm
Mounting:
Surface Mount14047
Pole Throw Configuration:
SPST14050
Switch Configuration:
N.O.14058
Actuator Style:
Rectangular Button14026
Operating Force:
1.6 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle14029
Termination Style:
Gull Wing14059
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
Search Keywords:
SKTDLDE010
IN STOCK: 9,000
Can Ship immediately
Minimum Order:
4500
Multiple:
4500
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,500
$0.1264
$568.800
9,000
$0.1231
$1,107.900
13,500
$0.1200
$1,620.000
27,000
$0.1182
$3,191.400
54,000
$0.1156
$6,242.400
103,500
$0.1138
$11,778.300
153,000 +
$0.1121
$17,151.300
Tools/3D Models
Product Guides