SLLB510100
Alps ElectricElectromechanical Switch Lever and Push Switch 0.01A T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SLLB510100
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
6000
Package Type:
Reel
Type:
Lever and Push Switch
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Maximum Current Rating:
0.01@5VDC A
Operating Temperature:
-10 to 60 °C
The ALPS ELECTRIC part SLLB510100 is an electromechanical switch lever and push switch designed for reliability and precision. With a current rating of 0.01A, this switch offers a dependable and efficient mechanism for controlling various electronic devices and appliances. It features a lever and push button design, providing a versatile switching solution for both momentary and maintained operations. Manufactured by ALPS ELECTRIC, a renowned name in the industry, this switch guarantees high-quality performance and durability. Whether for industrial applications or consumer electronics, the SLLB510100 is a reliable choice that ensures seamless operation and consistent functionality.
Search Keywords:
SLLB510100
IN STOCK:
1,000
Ships today, if you order in
On Order:
6,000
can ship 2/13/25
Minimum Order:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
250
$2.40
$600.000
500
$2.33
$1,165.000
1,000
$2.23
$2,230.000
2,500
$2.14
$5,350.000
6,000
$2.08
$12,480.000
12,000
$2.05
$24,600.000
18,000
+
$2.00
$36,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides