Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SPED210200
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Mounting:
N/A
Pole Throw Configuration:
DPST
Bushing Type:
Unthreaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
1A@14.5 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
N/A
Body Orientation:
Straight
Dimension:
14 x 16.8 x 26.7 mm
Life Cycle:
Discontinued & Replaced
Switch Push Button N.O./N.C. DPST Round Plunger 1A 14.5VDC Bulk
Search Keywords:
SPED210200
This product is not in stock and cannot be back-ordered
Product Guides