SPED220200
Alps ElectricSwitch Push Button N.O./N.C. DPST Round Plunger 1A 14.5VDC PC Pins Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SPED220200
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1120
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
DPST
Bushing Type:
Unthreaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
1A@14.5 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
14 x 16.8 x 26.7 mm
Switch Push Button N.O./N.C. DPST Round Plunger 1A 14.5VDC PC Pins Thru-Hole Bulk
Search Keywords:
SPED220200
IN STOCK:
240
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
280
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.78
$44.500
50
$1.75
$87.500
100
$1.73
$173.000
280
$1.70
$476.000
560
$1.27
$711.200
840
$1.19
$999.600
1,120
+
$1.17
$1,310.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides