help desk software
DATA SHEET

SPEJ110100

Alps Electric

Switch Push Button N.O./N.C. DPDT Rectangular Button 0.2A 14VDC Momentary Contact Gull Wing SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SPEJ110100
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Mounting:
Surface Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.2A@14 VDC
Actuator Style:
Rectangular Button
Illumination:
N/R
Terminal Type:
Gull Wing
Body Orientation:
Straight
Dimension:
7 x 8.4 x 8 mm
Switch Push Button N.O./N.C. DPDT Rectangular Button 0.2A 14VDC Momentary Contact Gull Wing SMD T/R
Search Keywords:
SPEJ110100
IN STOCK: 0
On Order:
2,000   can ship 1/29/25 
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.5143
$1,028.600
4,000
$0.4931
$1,972.400
6,000
$0.4858
$2,914.800
8,000
$0.4785
$3,828.000
10,000
$0.4713
$4,713.000
16,000
$0.4642
$7,427.200
26,000 +
$0.4573
$11,889.800
Tools/3D Models
Product Guides