SPPH110300
Alps ElectricSwitch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SPPH110300
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.1A@30 VDC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
10 x 10 x 17.5 mm
Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole Bulk
Search Keywords:
SPPH110300
IN STOCK:
347
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.273
$31.825
250
$1.254
$313.500
500
$1.235
$617.500
1,000
$1.217
$1,217.000
2,000
$0.749
$1,498.000
3,000
$0.593
$1,779.000
4,000
+
$0.581
$2,324.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides