SPPJ225800
Alps ElectricSwitch Push Button N.O./N.C. DPDT Plunger 0.2A 30VDC Latching Solder Lug Screw Mount Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SPPJ225800
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Bulk
Mounting:
Screw Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.2A@30 VDC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Right Angle
Dimension:
17.7 x 25 x 12.6 mm
The ALPS ELECTRIC part SPPJ225800 is a versatile and reliable Switch Push Button with N.O./N.C. functionality. This Double Pole Double Throw (DPDT) switch features a plunger design and is capable of handling a maximum current of 0.2A at 30VDC. It is a latching switch, meaning it can maintain its state until the button is pressed again. The switch is conveniently designed with solder lug screw mount for easy installation and connection. This bulk version is perfect for those looking to purchase multiple switches for their electronic projects or industrial applications.
Search Keywords:
SPPJ225800
IN STOCK:
2,400
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.090
$27.250
250
$0.897
$224.250
500
$0.859
$429.500
1,000
$0.825
$825.000
2,500
$0.794
$1,985.000
5,000
$0.774
$3,870.000
7,500
$0.763
$5,722.500
10,000
+
$0.751
$7,510.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1229-SV001
Silver - 304.8m (1000ft)/Spool
25.621.0553.0
Conn Rising Cage Terminal Block F 5 POS 3.81mm Screw RA Cable Mount 8A Carton
CA-USB-AM-AM-3FT
Cable USB 2.0 A Plug to A Plug 3' - Bag
L717DE09P
D Sub Connector - DB9 - 9 Contacts - Plug - Solder - DE - D Series - Steel Body.
PV0H240SS-241
Anti-Vandal Pushbutton - 2A - 36VDC - OFF-(ON) - SPST - IP65 - Stainless Steel Housing/Act...