SPPJ322300
Alps ElectricSwitch Push Button N.O./N.C. DPDT Plunger 0.2A 30VDC Momentary Contact PC Pins Bracket Mount/Through Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SPPJ322300
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4500
Package Type:
Bulk
Mounting:
Bracket Mount/Through Hole
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.2A@30 VDC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
6.6mm x 22mm x 8.3mm
Switch Push Button N.O./N.C. DPDT Plunger 0.2A 30VDC Momentary Contact PC Pins Bracket Mount/Through Hole Bulk
Search Keywords:
SPPJ322300
IN STOCK:
2,480
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1125
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$2.345
$58.625
250
$2.309
$577.250
500
$2.275
$1,137.500
1,125
$2.241
$2,521.125
2,250
$1.186
$2,668.500
3,375
$0.835
$2,818.125
4,500
+
$0.818
$3,681.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides