SPUJ190900
Alps ElectricSwitch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Alternate Contact PC Pins Thru-Hole Bulk .. Ver descripción completa
Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Alps Electric
Nº de pieza:
SPUJ190900
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Paquete estándar del proveedor:
3000
Tipo de paquete:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.1A@30 VDC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
7.4 x 25 x 8.8 mm
The ALPS ELECTRIC part SPUJ190900 is a high-quality push button switch perfect for various electronic applications. This switch features a double-pole double-throw (DPDT) configuration with a plunger design. It has both normally open (N.O.) and normally closed (N.C.) contacts, providing versatile functionality for your project. With a current rating of 0.1A and a voltage rating of 30VDC, this switch is suitable for low-power circuits. The switch is made to be easily mounted on printed circuit boards (PCBs) with its through-hole design and PC pins. It comes in bulk packaging, making it a convenient and cost-effective choice.
Palabras clave de búsqueda:
SPUJ190900
EN STOCK:
8.050
Buques today, Si realiza un pedido en
Pedido Mínimo:
25
Plazo de entrega de fábrica
14 Semanas
Cantidad
Precio por unidad
Precio Ext.
25
$1.840
$46.000
250
$1.486
$371.500
500
$1.464
$732.000
1.000
$1.418
$1,418.000
3.000
$1.316
$3,948.000
6.000
$1.260
$7,560.000
9.000
$1.242
$11,178.000
12.000
+
$1.224
$14,688.000
Please Note:
El artículo puede estar sujeto a una tarifa arancelaria si se envía dentro de los Estados Unidos
Descargas
CLIENTELA
TAMBIÉN COMPRADO
SPPH410100
Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Latching PC Pins Thru-Hole Bulk
8146R10KL.25
Res POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel...
SPUJ193700
Switch Push Button N.O./N.C. 4PDT Plunger 0.1A 30VDC Alternate Contact PC Pins Thru-Hole B...
ECE-A1CKA100
Cap Aluminum Lytic 10uF 16V 20% (4 X 7mm) Radial 1.5mm 28mA 1000h 85°C Automotive Bulk
NYS2203P