help desk software
DATA SHEET

SPUJ191500

Alps Electric

Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole Bulk .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SPUJ191500
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.1A@30 VDC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
7.4 x 25 x 8.8 mm
The ALPS ELECTRIC part SPUJ191500 is a high-quality push button switch designed for reliable and efficient performance. It features a DPDT (Double Pole Double Throw) configuration, allowing for both normally open and normally closed contacts, providing flexibility in application. The switch has a compact design with a plunger actuator, perfect for space-constrained electronic devices. It has a contact rating of 0.1A and 30VDC, making it suitable for low-power applications. The switch offers a momentary contact type, ensuring prompt response and durability. Its PC pins allow for secure and convenient through-hole installation. The SPUJ191500 is available in bulk packaging, making it an ideal choice for manufacturers and electronics enthusiasts.
Search Keywords:
SPUJ191500
IN STOCK: 15,974
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.898
$22.450
250
$0.730
$182.500
500
$0.719
$359.500
1,000
$0.697
$697.000
3,000
$0.640
$1,920.000
6,000
$0.623
$3,738.000
9,000
$0.613
$5,517.000
12,000 +
$0.604
$7,248.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides