SPUN192800
Alps ElectricSwitch Push Button N.O./N.C. DPDT Plunger 1A 30VDC Latching PC Pins Thru-Hole Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SPUN192800
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1250
Package Type:
Bulk
The ALPS ELECTRIC SPUN192800 is a versatile and high-quality Push Button Switch that can be used in a variety of electronic applications. This Double Pole Double Throw (DPDT) switch features a plunger design and can function as both Normally Open (N.O.) and Normally Closed (N.C.). With a 1A current rating and a 30VDC voltage rating, this switch is ideal for various low voltage circuit applications. The switch is designed for latching operation and features PC pins for secure mounting on a PCB through-hole connection. Available in bulk packaging, the ALPS ELECTRIC SPUN192800 is a reliable and durable switch option for your electronic projects.
Search Keywords:
SPUN192800
IN STOCK:
230
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
313
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.116
$27.900
100
$1.099
$109.900
250
$1.083
$270.750
313
$1.066
$333.658
625
$0.801
$500.625
938
$0.747
$700.686
1,250
+
$0.732
$915.000
Please Note:
Item may be subject to tariff fee if shipping within the United States