help desk software
DATA SHEET

SPUN194900

Alps Electric

Switch Push Button N.O./N.C. 4PDT Plunger 1A 30VDC Latching PC Pins Thru-Hole Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SPUN194900
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
700
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
4PDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
1A@25 VDC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
10mm x 42mm x 13mm
Switch Push Button N.O./N.C. 4PDT Plunger 1A 30VDC Latching PC Pins Thru-Hole Bulk
Search Keywords:
SPUN194900
IN STOCK: 468
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.204
$30.100
250
$0.978
$244.500
700
$0.934
$653.800
1,400
$0.894
$1,251.600
2,800
$0.858
$2,402.400
5,600
$0.835
$4,676.000
7,700
$0.822
$6,329.400
10,500 +
$0.810
$8,505.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides