Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SPVG210302
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Package Type:
Reel
Pole Throw Configuration:
SPST
Actuator Style:
Lever
Total Travel:
1.05 mm
Operating Force:
0.4 N
Maximum Current Rating:
0.05@20VDC A
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Electrical Life:
100000 Cycles
Operating Temperature:
-40 to 85 °C
Body Orientation:
Right Angle
Life Cycle:
Discontinued
Switch Detector N.O. SPST Lever Gull Wing 0.05A 20VDC SMD T/R
This product is not in stock and cannot be back-ordered
DOWNLOADS