help desk software

SPVM110200

Alps Electric

Switch Detector N.O. SPST Button J-Bend 0.001A 5VDC SMD T/R

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SPVM110200
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Package Type:
Reel
Pole Throw Configuration:
SPST
Actuator Style:
Button
Total Travel:
1.5 mm
Operating Force:
0.4 N
Maximum Current Rating:
0.001@5VDC A
Mounting:
Surface Mount
Terminal Type:
J-Lead
Electrical Life:
50000 Cycles
Operating Temperature:
-40 to 85 °C
Body Orientation:
Straight
Switch Detector N.O. SPST Button J-Bend 0.001A 5VDC SMD T/R
Search Keywords:
SPVM110200
IN STOCK: 12,000
Can Ship immediately
Minimum Order:
1000
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.3028
$302.800
2,500
$0.2823
$705.750
6,000
$0.2713
$1,627.800
12,000
$0.2673
$3,207.600
18,000
$0.2613
$4,703.400
30,000
$0.2574
$7,722.000
54,000 +
$0.2535
$13,689.000
DOWNLOADS