SPVQ352200
Alps ElectricDetector Switch - 100 mA - 12 VDC - 3 N Operating Force - 6.1 mm ON Travel - Non-Illuminated - Wire Lead Termination - Chassis Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SPVQ352200
RoHS:
Yes
HTS:
8536509031
COO:
CN
Supplier Standard Pack
672
Package Type:
Bulk
The SPVQ352200 from Alps Electric is chassis mount detector switch with 100 mA current rating, 12 VDC voltage rating and wire lead termination. This non-illuminated switch has 3 N operating force and 6.1 mm ON travel. Operating temperature range is from -40°C to 85°C.
Search Keywords:
SPVQ352200
IN STOCK:
0
MOQ for out of Stock Qty:
168
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
168
$2.93
$492.240
336
$2.20
$739.200
504
$2.05
$1,033.200
672
+
$2.01
$1,350.720
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides