help desk software
DATA SHEET

SPVQ361400

Alps Electric

Switch Detector N.O. SPST Button Wire Lead 0.1A 12VDC Screw Mount Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SPVQ361400
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1600
Package Type:
Bulk
Pole Throw Configuration:
SPST13429
Actuator Style:
Button13406
Total Travel:
6.113435mm
Operating Force:
1 N
Maximum Current Rating:
0.1@12VDC A
Mounting:
Screw Mount13425
Terminal Type:
Wire Lead13434
Electrical Life:
300000 Cycles
Operating Temperature:
-40 to 85 °C
Body Orientation:
Straight13410
Switch Detector N.O. SPST Button Wire Lead 0.1A 12VDC Screw Mount Bulk
Search Keywords:
SPVQ361400
IN STOCK: 200
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
400
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.88
$38.800
100
$3.82
$382.000
250
$3.76
$940.000
400
$3.71
$1,484.000
800
$2.28
$1,824.000
1,200
$1.81
$2,172.000
1,600 +
$1.77
$2,832.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides