Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SPVQ361700
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1600
Package Type:
Bulk
Pole Throw Configuration:
SPST
Actuator Style:
Button
Total Travel:
6.1 mm
Operating Force:
1 N
Maximum Current Rating:
0.1@12VDC A
Mounting:
Screw Mount
Terminal Type:
Wire Lead
Electrical Life:
300000 Cycles
Operating Temperature:
-40 to 85 °C
Body Orientation:
Straight
Switch Detector N.O. SPST Button Wire Lead 0.1A 12VDC Screw Mount Bulk
Search Keywords:
SPVQ361700
IN STOCK:
195
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
400
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$3.88
$38.800
100
$3.82
$382.000
250
$3.76
$940.000
400
$3.71
$1,484.000
800
$2.28
$1,824.000
1,200
$1.81
$2,172.000
1,600
+
$1.77
$2,832.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides