SPVQ860100
Alps ElectricDetector Switch - N.C. - 100 mA - 12 VDC - 1 N Operating Force - 5.1 mm ON Travel - Non-Illuminated - With Wire (Downwards) - Boss-Single Side. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SPVQ860100
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1600
Package Type:
Bulk
Life Cycle:
Discontinued & Replaced
The SPVQ860100 from Alps Electric is detector switch with N.C. circuit, 100 mA current rating, 12 VDC voltage rating, wire (downwards) terminal and boss-single side main body form. This non-illuminated switch has 1 N operating force and 5.1 mm ON travel. Operating temperature range is from -40°C to 85°C.
Search Keywords:
SPVQ860100
This product is discontinued, but still in stock
IN STOCK:
1,600
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$6.71
$67.100
25
$3.69
$92.250
50
$2.89
$144.500
100
$1.46
$146.000
500
$1.40
$700.000
1,000
$1.36
$1,360.000
1,600
+
$1.33
$2,128.000
Product Guides