help desk software

SPVR110102

Alps Electric

Low-profile, 1.2mm height, long travel type

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SPVR110102
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Package Type:
Reel
Pole Throw Configuration:
SPST13429
Actuator Style:
Lever13406
Total Travel:
1.9313435mm
Operating Force:
0.35 N
Maximum Current Rating:
0.001@5VDC A
Mounting:
Surface Mount13425
Terminal Type:
J-Bend13434
Electrical Life:
50000 Cycles
Operating Temperature:
-40 to 85 °C
Body Orientation:
Right Angle13410
Low-profile, 1.2mm height, long travel type
IN STOCK: 10,000
Can Ship immediately
Minimum Order:
1000
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.3753
$375.300
2,500
$0.3651
$912.750
5,000
$0.3510
$1,755.000
7,500
$0.3457
$2,592.750
10,000
$0.3380
$3,380.000
20,000
$0.3329
$6,658.000
30,000
$0.3279
$9,837.000
50,000 +
$0.3230
$16,150.000
Older Equivalent
SPVR110100
SPVR110100
VIEW PRODUCT
DOWNLOADS