help desk software
DATA SHEET

SPVT210100

Alps Electric

Switch Detector N.O. SPST Lever Gull Wing 0.05A 20VDC SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SPVT210100
RoHS:
Yes
HTS:
8536509031
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Pole Throw Configuration:
SPST
Actuator Style:
Lever
Total Travel:
1.05 mm
Operating Force:
0.4 N
Maximum Current Rating:
0.05@20VDC A
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Electrical Life:
100000 Cycles
Operating Temperature:
-40 to 85 °C
Body Orientation:
Right Angle
Life Cycle:
Discontinued
Switch Detector N.O. SPST Lever Gull Wing 0.05A 20VDC SMD T/R
   This product is not in stock and cannot be back-ordered
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
SPVT210101
SPVT210101
VIEW PRODUCT
Tools/3D Models
Product Guides