Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SPVT210101
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Pole Throw Configuration:
SPST
Actuator Style:
Lever
Total Travel:
1.05 mm
Operating Force:
0.4 N
Maximum Current Rating:
0.05@20VDC A
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Electrical Life:
100000 Cycles
Operating Temperature:
-40 to 85 °C
Body Orientation:
Right Angle
Life Cycle:
Discontinued & Replaced
Switch Detector N.O. SPST Lever Gull Wing 0.05A 20VDC SMD T/R
Search Keywords:
SPVT210101
This product is discontinued, but still in stock
IN STOCK:
10,000
Can Ship immediately
Minimum Order:
2500
Multiple:
2500
Quantity
Unit Price
Ext. Price
2,500
$0.249
$622.500
5,000
$0.232
$1,160.000
10,000
$0.218
$2,180.000
20,000
+
$0.212
$4,240.000
Product Guides