help desk software
DATA SHEET

SPVT220102

Alps Electric

Detector Switch - 50 mA - 20 VDC - Left Operation Direction - 0.4 N Operating Force - Non-Illuminated - PCB Mount.

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SPVT220102
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Reel
Life Cycle:
Discontinued & Replaced
The SPVT220102 from Alps Electric is PCB mount detector switch with 50 mA current rating and 20 VDC voltage rating. This non-illuminated switch has left operation direction, 0.4 N operating force. Operating temperature range is from -40°C to 85°C.
Search Keywords:
SPVT220102
  This product is not in stock and cannot be back-ordered
Minimum Order:
2500
Multiple:
2500
RECOMMENDED REPLACEMENT
SPVT220103
SPVT220103
VIEW PRODUCT
Tools/3D Models
Product Guides