help desk software
DATA SHEET

SRBM140800

Alps Electric

Switch Rotary DP4T 4 18-Tooth Serration Shaft PC Pins 0.1A 16VDC

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SRBM140800
RoHS:
Yes
HTS:
8536509020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1050
Package Type:
Tray
Number of Positions:
4
Pole Throw Configuration:
DP4T
Actuator Length:
20 mm
Dimension:
10.6 x 32.5 x 11.5 mm
Actuator Style/Diameter:
18-Tooth Serration Shaft/6
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.1@16VDC A
Switch Rotary DP4T 4 18-Tooth Serration Shaft PC Pins 0.1A 16VDC
Search Keywords:
SRBM140800
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.50
$22.500
50
$3.65
$182.500
100
$3.60
$360.000
250
$3.39
$847.500
500
$3.20
$1,600.000
1,050
$3.15
$3,307.500
3,150
$3.04
$9,576.000
5,250 +
$2.99
$15,697.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides