SRBM1L1400
Alps ElectricSwitch Rotary SP20T 20 Flatted Shaft PC Pins 0.1A 16VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SRBM1L1400
RoHS:
Yes
HTS:
8536509020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1800
Package Type:
Tray
Number of Positions:
20
Pole Throw Configuration:
SP20T
Actuator Length:
15 mm
Dimension:
10 x 27.9 x 11.5 mm
Actuator Style/Diameter:
Flatted Shaft/6
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Angle of Throw:
18 °
Contact Rating @ Voltage:
0.1@16VDC A
The ALPS ELECTRIC part SRBM1L1400 is a high-quality rotary switch designed for various applications. It features a Single Pole 20 Throw (SP20T) configuration, allowing for precise switching between 20 different positions. The switch is equipped with PC pins for easy installation and reliable connection. With a maximum current rating of 0.1A and a voltage rating of 16VDC, this rotary switch is suitable for low-power circuit control. The switch comes with a durable flatted shaft, making it easy to operate manually. Whether used in industrial machinery, audio equipment, or other electronic devices, the ALPS ELECTRIC SRBM1L1400 guarantees reliable and efficient performance.
Search Keywords:
SRBM1L1400
IN STOCK:
1,665
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
450
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$11.74
$58.700
100
$11.56
$1,156.000
250
$11.39
$2,847.500
450
$11.22
$5,049.000
900
$5.92
$5,328.000
1,350
$4.07
$5,494.500
1,800
+
$3.99
$7,182.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides