SRBV131803
Alps ElectricSwitch Rotary SP3T 3 Flatted Shaft PC Pins 0.3A 16VDC Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SRBV131803
RoHS:
Yes
HTS:
8536509020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
330
Package Type:
Tray
Number of Positions:
3
Pole Throw Configuration:
SP3T
Actuator Length:
8 mm
Dimension:
18.2 x 22.5 mm
Actuator Style/Diameter:
Flatted Shaft/6
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.3@16VDC A
The SRBV131803 is a reliable and versatile rotary switch designed by Alps Electric. It features a Single Pole Triple Throw (SP3T) configuration, making it suitable for various applications. The switch is equipped with a sturdy 3 flatted shaft for easy and precise operation. With PC pins for secure mounting and connectivity, the switch can handle a current of 0.3A and a voltage of 16VDC. The SRBV131803 is available in bulk packaging, making it a cost-effective choice for industrial and commercial projects.
Search Keywords:
SRBV131803
IN STOCK:
660
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$2.95
$29.500
100
$2.42
$242.000
330
$2.26
$745.800
660
$2.14
$1,412.400
1,320
$2.11
$2,785.200
2,640
$2.08
$5,491.200
5,280
$2.04
$10,771.200
7,590
+
$2.01
$15,255.900
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides