SRBV141201
Alps ElectricSwitch Rotary N.O./N.C. SP4T 4 Flatted Shaft PC Pins 0.3A 16VDC Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SRBV141201
RoHS:
Yes
HTS:
8536509020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
330
Package Type:
Tray
Number of Positions:
4
Pole Throw Configuration:
SP4T
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.3@16VDC A
The ALPS ELECTRIC SRBV141201 is a versatile rotary switch designed for various applications. It features a Single Pole 4 Throw (SP4T) configuration, allowing for multiple circuit connections. The switch has a flatted shaft and is equipped with PC pins for convenient installation on printed circuit boards. With a maximum current rating of 0.3A and a voltage rating of 16VDC, this switch is suitable for a wide range of low-power electronic devices. This product is sold in bulk packaging, making it a cost-effective choice for manufacturers and OEMs.
Search Keywords:
SRBV141201
IN STOCK:
553
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$2.95
$29.500
100
$2.42
$242.000
330
$2.26
$745.800
660
$2.14
$1,412.400
1,320
$2.11
$2,785.200
2,640
$2.08
$5,491.200
5,280
$2.04
$10,771.200
7,590
+
$2.01
$15,255.900
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides