SRBV170501
Alps ElectricSwitch Rotary N.O./N.C. SP7T 7 Flatted Shaft PC Pins 0.3A 16VDC Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SRBV170501
RoHS:
Yes
HTS:
8536509020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
330
Package Type:
Tray
Number of Positions:
713872
Pole Throw Configuration:
SP7T13875
Actuator Length:
13 mm
Actuator Style/Diameter:
Flatted Shaft/613842
Mounting:
Panel Mount/Through Hole13870
Body Orientation:
Straight13849
Terminal Type:
PC Pins13888
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.3@16VDC A
The ALPS ELECTRIC part SRBV170501 is a versatile rotary switch designed for seamless integration in electronic circuits. This switch features a double-action mechanism, allowing it to function as both a Normally Open (N.O.) and Normally Closed (N.C.) switch. Its 7-flatted shaft provides a sturdy and secure grip for rotational operation. The switch is mounted on a tray for easy storage and organization. With a current rating of 0.3A and a voltage rating of 16VDC, this rotary switch is suitable for a wide range of applications. Its PC pin connectors ensure a reliable and stable connection to the circuit board. Choose the ALPS ELECTRIC SRBV170501 for superior performance and durability in your electronic projects.
Search Keywords:
SRBV170501
IN STOCK:
2,271
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$6.18
$61.800
100
$4.14
$414.000
330
$3.95
$1,303.500
660
$3.89
$2,567.400
1,320
$3.84
$5,068.800
2,640
$3.78
$9,979.200
5,280
$3.72
$19,641.600
7,590
+
$3.67
$27,855.300
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides