help desk software
DATA SHEET

SRBV170701

Alps Electric

Switch Rotary SP7T 7 Flatted Shaft PC Pins 0.3A 16VDC Bulk

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SRBV170701
RoHS:
Yes
HTS:
8536509020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
330
Package Type:
Tray
Number of Positions:
7
Pole Throw Configuration:
SP7T
Actuator Length:
8 mm
Dimension:
18.2 x 18.5 x 22.5 mm
Actuator Style/Diameter:
Flatted Shaft/6
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.3@16VDC A
Switch Rotary SP7T 7 Flatted Shaft PC Pins 0.3A 16VDC Bulk
Search Keywords:
SRBV170701
IN STOCK: 225
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
83
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.35
$33.500
25
$3.30
$82.500
50
$3.25
$162.500
83
$3.20
$265.600
165
$2.41
$397.650
248
$2.25
$558.000
330 +
$2.20
$726.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides