SRGAVC0301
Alps ElectricMechanical Encoder Rotary Absolute Hollow 20mN-m Straight Gray 12PPR Through Hole PC Pins
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SRGAVC0301
RoHS:
Yes
HTS:
8533408070
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Life Cycle:
Discontinued
Mechanical Encoder Rotary Absolute Hollow 20mN-m Straight Gray 12PPR Through Hole PC Pins
Search Keywords:
SRGAVC0301
This product is discontinued, but still in stock
IN STOCK:
654
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$13.29
$13.290
25
$6.12
$153.000
100
$3.00
$300.000
500
$2.82
$1,410.000
840
+
$1.52
$1,276.800
Product Guides
CUSTOMERS
ALSO BOUGHT
PS6132
SPST (FROM 1A, N/O) Reed Switch Proximity Switch. 50W, 200V, 1A Switching
LT4H-AC240V
1 Form C Time Delay Relays 100VAC 240VAC
48VFL11
Temperature Process Controller, 1/16 DIN Thermocouple/RTD Input, Relay Output, Dual LED Di...
HW9Z-KL1
Switch Access Push Button Switch/Selector Switch Padlock Cover
L50J5K0E
Res Wirewound 5K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On