Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SRRM254700
RoHS:
Yes
HTS:
8536509020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Number of Positions:
5
Pole Throw Configuration:
DP5T
Actuator Length:
14 mm
Dimension:
31 x 24.8 x 30.7 mm
Actuator Style/Diameter:
Round Shaft/6
Mounting:
Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.25@30VDC A
Switch Rotary DP5T 5 Round Shaft PC Pins 0.25A 30VDC T/R
Search Keywords:
SRRM254700
IN STOCK:
163
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$5.88
$29.400
50
$4.66
$233.000
240
$4.39
$1,053.600
480
$4.14
$1,987.200
720
$4.08
$2,937.600
1,200
$4.02
$4,824.000
2,640
$3.96
$10,454.400
5,040
+
$3.83
$19,303.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides