help desk software
DATA SHEET

SRRM264300

Alps Electric

Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.25A 30VDC Bulk

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SRRM264300
RoHS:
Yes
HTS:
8536509020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Number of Positions:
6
Pole Throw Configuration:
DP6T
Actuator Length:
14 mm
Dimension:
31 x 24.8 x 35.7 mm
Actuator Style/Diameter:
Flatted Shaft/6
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.25@30VDC A
Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.25A 30VDC Bulk
Search Keywords:
SRRM264300
IN STOCK: 371
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.04
$60.200
50
$8.11
$405.500
240
$7.77
$1,864.800
480
$7.73
$3,710.400
720
$7.67
$5,522.400
1,200
$7.57
$9,084.000
2,640
$7.54
$19,905.600
5,040 +
$7.50
$37,800.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides