SSAC120100
Alps ElectricSwitch Slide DP Side Slide 0.001A 5VDC 10000Cycles PC Pins Bracket Mount/PCB Through Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SSAC120100
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Mounting:
Bracket Mount/PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.001@5VDC A
Contact Plating:
N/A
Operating Temperature:
-10 to 60 °C
Termination Style:
PC Pins
Dimension:
9.9 x 5.5 mm
Switch Slide DP Side Slide 0.001A 5VDC 10000Cycles PC Pins Bracket Mount/PCB Through Hole Bulk
Search Keywords:
SSAC120100
IN STOCK:
7,558
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6150
$30.750
500
$0.4997
$249.850
1,000
$0.4773
$477.300
2,500
$0.4504
$1,126.000
5,000
$0.4437
$2,218.500
8,000
$0.4264
$3,411.200
16,000
$0.4200
$6,720.000
32,000
+
$0.4137
$13,238.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides