help desk software
DATA SHEET

SSAD120100

Alps Electric

Switch Slide SP Side Slide 0.001A 5VDC 10000Cycles Gull Wing SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SSAD120100
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Mounting:
PCB Surface Mount
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.001@5VDC A
Contact Plating:
N/A
Operating Temperature:
-40 to 85 °C
Termination Style:
Gull Wing
Dimension:
7.8 x 4.82 x 0.7 mm
Life Cycle:
Discontinued & Replaced
Switch Slide SP Side Slide 0.001A 5VDC 10000Cycles Gull Wing SMD T/R
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
SSAJ120100
SSAJ120100
VIEW PRODUCT
Tools/3D Models
Product Guides