help desk software
DATA SHEET

SSAH120100

Alps Electric

Switch Slide SP Side Slide 0.001A 5VDC 10000Cycles Gull Wing SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SSAH120100
RoHS:
Yes
HTS:
8536509050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Mounting:
PCB Surface Mount
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SP3T
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.001@5VDC A
Contact Plating:
N/A
Operating Temperature:
-10 to 60 °C
Termination Style:
Gull Wing
Dimension:
10.5 x 4.6 mm
Life Cycle:
Discontinued & Replaced
Switch Slide SP Side Slide 0.001A 5VDC 10000Cycles Gull Wing SMD T/R
Search Keywords:
SSAH120100
  This product is not in stock and cannot be back-ordered
Minimum Order:
4000
Multiple:
4000
RECOMMENDED REPLACEMENT
SSSS812201
SSSS812201
VIEW PRODUCT
Tools/3D Models
Product Guides