Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SSAJ120100
RoHS:
Yes
HTS:
8536509050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Mounting:
PCB Surface Mount
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.001@5VDC A
Contact Plating:
N/A
Operating Temperature:
-40 to 85 °C
Termination Style:
Gull Wing
Dimension:
7.8 x 4.82 x 0.7 mm
Switch Slide SP Side Slide 0.001A 5VDC 10000Cycles Gull Wing SMD T/R
Search Keywords:
SSAJ120100
IN STOCK:
9,000
Can Ship immediately
Minimum Order:
1000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3906
$390.600
2,500
$0.3571
$892.750
5,000
$0.3425
$1,712.500
7,500
$0.3373
$2,529.750
10,000
$0.3323
$3,323.000
20,000
$0.3273
$6,546.000
30,000
$0.3224
$9,672.000
50,000
+
$0.3175
$15,875.000
Product Guides