SSGM120100
Alps ElectricSwitch DIP ON OFF SPST 2 Top Slide 0.1A 50VDC PC Pins 3000Cycles 2.54mm Thru-Hole Stick
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SSGM120100
RoHS:
Yes
HTS:
8537109170
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
7000
Body Orientation:
Straight
Actuator Style:
Top Slide
Actuator Length:
1 mm
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@50VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
Switch DIP ON OFF SPST 2 Top Slide 0.1A 50VDC PC Pins 3000Cycles 2.54mm Thru-Hole Stick
Search Keywords:
SSGM120100
IN STOCK:
1,111
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1750
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.8284
$41.420
500
$0.8160
$408.000
1,000
$0.8038
$803.800
1,750
$0.7917
$1,385.475
3,500
$0.4872
$1,705.200
5,250
$0.3857
$2,024.925
7,000
+
$0.3780
$2,646.000
Product Guides