SSGM140100
Alps ElectricSwitch DIP ON OFF SPST 4 Top Slide 0.1A 50VDC PC Pins 3000Cycles 2.54mm Thru-Hole Stick
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SSGM140100
RoHS:
Yes
HTS:
8537109170
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
4000
Body Orientation:
Straight
Actuator Style:
Top Slide
Actuator Length:
1 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@50VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
Switch DIP ON OFF SPST 4 Top Slide 0.1A 50VDC PC Pins 3000Cycles 2.54mm Thru-Hole Stick
Search Keywords:
SSGM140100
IN STOCK:
2,940
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.108
$27.700
250
$1.091
$272.750
500
$1.075
$537.500
1,000
$1.059
$1,059.000
2,000
$0.652
$1,304.000
3,000
$0.516
$1,548.000
4,000
+
$0.506
$2,024.000
Product Guides