SSGM180100
Alps ElectricSwitch DIP ON OFF SPST 8 Top Slide 0.1A 50VDC PC Pins 3000Cycles 2.54mm Thru-Hole Stick
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SSGM180100
RoHS:
Yes
HTS:
8537109170
COO:
JP
ECCN:
EAR99
Body Orientation:
Straight
Actuator Style:
Top Slide
Actuator Length:
1 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@50VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
Switch DIP ON OFF SPST 8 Top Slide 0.1A 50VDC PC Pins 3000Cycles 2.54mm Thru-Hole Stick
Search Keywords:
SSGM180100
IN STOCK:
555
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
550
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.562
$39.050
100
$1.539
$153.900
250
$1.516
$379.000
550
$1.493
$821.150
1,100
$0.919
$1,010.900
1,650
$0.727
$1,199.550
2,200
+
$0.713
$1,568.600
DOWNLOADS