help desk software
DATA SHEET

SSSF011700

Alps Electric

Switch Slide SP Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SSSF011700
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Bulk
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.1@30VDC A
Contact Plating:
N/A
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pins
Dimension:
14.5 x 7 x 14.5 mm
Switch Slide SP Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole Bulk
Search Keywords:
SSSF011700
IN STOCK: 1,701
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4614
$23.070
500
$0.3796
$189.800
1,000
$0.3637
$363.700
4,000
$0.3359
$1,343.600
8,000
$0.3308
$2,646.400
12,000
$0.3259
$3,910.800
16,000
$0.3210
$5,136.000
28,000 +
$0.3162
$8,853.600
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides