help desk software
DATA SHEET

SSSF021500

Alps Electric

Switch Slide DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SSSF021500
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Bulk
Mounting:
Bracket Mount/Through Hole13978
Body Orientation:
Straight13962
Actuator Style:
Top Slide13959
Pole Throw Configuration:
DPDT13980
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.1@30VDC A
Contact Plating:
N/A
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pins13988
Dimension:
14.5mm x 7mm x 14.513982mm
The ALPS ELECTRIC part SSSF021500 is a high-quality switch that offers exceptional performance and durability. With a DPDT (Double Pole Double Throw) configuration, this switch is capable of controlling two independent circuits simultaneously. It features a top slide design, which allows for easy and convenient operation.This switch has a maximum current rating of 0.1A and a maximum voltage rating of 30VDC, making it suitable for a wide range of applications. It is also incredibly reliable, with a rating of 10,000 cycles, ensuring long-lasting and consistent operation.Installation of the SSSF021500 is hassle-free, thanks to its PC pins and bracket mount/through-hole design. This switch can be easily mounted on PCBs or secured using brackets, providing flexibility in various electronic projects.Whether you need a reliable switch for your DIY project or an integral component for industrial applications, the ALPS ELECTRIC part SSSF021500 is a top choice. Its high performance, durability, and easy installation make it an excellent option for any application requiring a DPDT switch.
Search Keywords:
SSSF021500
IN STOCK: 3,454
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6308
$31.540
250
$0.5290
$132.250
1,000
$0.4895
$489.500
4,000
$0.4493
$1,797.200
8,000
$0.4373
$3,498.400
12,000
$0.4308
$5,169.600
16,000
$0.4243
$6,788.800
28,000 +
$0.4179
$11,701.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides