SSSF021900
Alps ElectricSwitch Slide DP Extended Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SSSF021900
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Bulk
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.1@30VDC A
Contact Plating:
N/A
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pins
Dimension:
14.5 x 7 x 17.5 mm
Switch Slide DP Extended Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole Bulk
Search Keywords:
SSSF021900
IN STOCK:
779
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.8924
$44.620
250
$0.8790
$219.750
500
$0.8658
$432.900
1,000
$0.8528
$852.800
2,000
$0.5248
$1,049.600
3,000
$0.4155
$1,246.500
4,000
+
$0.4072
$1,628.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
25.003.0453.0
Conn Card Edge Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 6A Carton
BZ-RW842214-P4
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
DUXL01D
Pressure Sensor 0inH2O to 1inH2O Differential 4-Pin
281-663
4-conductor through terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 ...
734-230
Operating tool - made of insulating material - 1-way - white