SSSF025100
Alps ElectricSwitch Slide DP Extended Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SSSF025100
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Bulk
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
DP3T
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.1@30VDC A
Contact Plating:
N/A
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pins
Dimension:
14.5 x 7 x 17.5 mm
Switch Slide DP Extended Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole Bulk
Search Keywords:
SSSF025100
IN STOCK:
1,959
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7365
$36.825
250
$0.6177
$154.425
1,000
$0.5716
$571.600
4,000
$0.5247
$2,098.800
8,000
$0.5107
$4,085.600
12,000
$0.5030
$6,036.000
16,000
$0.4955
$7,928.000
28,000
+
$0.4880
$13,664.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
NJ5FD-V
1/4'' Vertical Jacks - 2 x switching (normalling) stereo jack (T/TN/R/RN/S)
Vertical PCB...
NJ3FD-V
1/4'' Vertical Jacks - Non-switching stereo jack (T/R/S)
Vertical PCB mount panel jack ...
3020-10-0100-00
IDC Box Header - Pitch 0.100" (2.54mm) - 10Pos Low Profile - Straight - Nylon 9T - Flash G...
25MH510MEFC5X5
Aluminum Electrolytic - Radial - 10uF - 20% - 25VDC - 5mm dia x 5mm - -40 to 105°C
3020-16-0300-00
IDC Box Header - Pitch 0.100" (2.54mm) - 16Pos Low Profile - SMT - Nylon 9T - Flash Gold