Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SSSS222700
RoHS:
Yes
HTS:
8536509050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
2000
Package Type:
Bulk
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@6VDC A
Contact Plating:
N/A
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pins
Dimension:
9 x 3.5 x 5.5 mm
Switch Slide DPDT Top Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk
Search Keywords:
SSSS222700
IN STOCK:
198
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5096
$25.480
500
$0.4141
$207.050
2,000
$0.3786
$757.200
4,000
$0.3630
$1,452.000
6,000
$0.3576
$2,145.600
8,000
$0.3522
$2,817.600
10,000
$0.3469
$3,469.000
16,000
+
$0.3417
$5,467.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
SP2-DC3V
Power Relay 3VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In
55A0111-24-0
Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V
EKMG161ELL220MJ20S
Cap Aluminum Lytic 22uF 160V 20% (10 X 20mm) Radial 5mm 120mA 1000h 105°C Bulk
EKXJ201ELL271MLN3S
Cap Aluminum Lytic 270uF 200V 20% (16 X 31.5mm) Radial 7.5mm 1220mA 12000h 105C Automotive...
KSC2334YTU
KSC Series NPN 1.5 W 100 V 7 A Flange Mount Epitaxial Transistor - TO-220-3