SSSS914503
Alps ElectricSwitch Slide SPDT Side Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/PCB Through Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SSSS914503
RoHS:
Yes
HTS:
8536509050
COO:
CN
Supplier Standard Pack
5000
Package Type:
Bulk
Mounting:
PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.1@12VDC A
Contact Plating:
N/A
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pins
Dimension:
14.3 x 9.7 x 5 mm
Switch Slide SPDT Side Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/PCB Through Hole Bulk
Search Keywords:
SSSS914503
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1,250
$0.6136
$767.000
2,500
$0.3776
$944.000
3,750
$0.2989
$1,120.875
5,000
+
$0.2930
$1,465.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides