Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SSSS919800
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Bulk
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SP3T
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.1@12VDC A
Contact Plating:
N/A
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pins
Dimension:
14 x 4.7 x 9.5 mm
Switch Slide SP3T Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk
Search Keywords:
SSSS919800
IN STOCK:
3,480
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7128
$35.640
250
$0.7021
$175.525
500
$0.6916
$345.800
1,250
$0.6812
$851.500
2,500
$0.4192
$1,048.000
3,750
$0.3319
$1,244.625
5,000
+
$0.3252
$1,626.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides