help desk software
DATA SHEET

SSSS928200

Alps Electric

Slide Switch - DP3T - On-On-On - 100 mA - 12 VDC - 2 mm Travel - PC Pin Termination - Through Hole, Right Angle. .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SSSS928200
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Bulk
The SSSS928200 from Alps Electric is right angle through hole mounting double pole three throw (DP3T) slide switch with On-On-On switch function and PC pin termination. This slide switch has 100 mA current rating, 12 VDC voltage rating and 2 mm travel. Operating temperature range is from -40°C to 85°C.
Search Keywords:
SSSS928200
IN STOCK: 760
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5749
$28.745
500
$0.4730
$236.500
1,000
$0.4532
$453.200
4,000
$0.4185
$1,674.000
8,000
$0.4082
$3,265.600
12,000
$0.4021
$4,825.200
16,000
$0.3960
$6,336.000
28,000 +
$0.3901
$10,922.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides