help desk software
DATA SHEET

SSSU041700

Alps Electric

Switch Slide 4PDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Bracket Mount/PCB Through Hole Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SSSU041700
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Bulk
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
4PDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.1@30VDC A
Contact Plating:
N/A
Operating Temperature:
-10 to 60 °C
Termination Style:
PC Pins
Dimension:
22.5 x 7 x 14.5 mm
Switch Slide 4PDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Bracket Mount/PCB Through Hole Bulk
Search Keywords:
SSSU041700
IN STOCK: 0
MOQ for out of Stock Qty:
625
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
625
$1.763
$1,101.875
1,250
$1.085
$1,356.250
1,875
$0.859
$1,610.625
2,500 +
$0.842
$2,105.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides